
R411811124
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Radiall | |
| Package | SMA | |
| Frequency Range | 0Hz~6GHz | |
| Power(Watts) | 1W | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 11dB | |
| Impedance | 50Ω |

* Images are for reference only
R411811124
Extended- Manufacturer
- MFR.Part #
- R411811124
- JLCPCB Part #
- C6749292
- Package
- SMA
- Description
- -40℃~+85℃ 0Hz~6GHz 11dB 1W 50Ω SMA RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R411811124
Extended- Manufacturer
- MFR.Part #
- R411811124
- JLCPCB Part #
- C6749292
- Package
- SMA
- Description
- -40℃~+85℃ 0Hz~6GHz 11dB 1W 50Ω SMA RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R411811124 Specifications
R411811124 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Radiall | |
| Package | SMA | |
| Frequency Range | 0Hz~6GHz | |
| Power(Watts) | 1W | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 11dB | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R411811124. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R411811124 Documents
R411811124 datasheets or manufacturer documentation.
Datasheet: R411811124 Datasheet (PDF)
R411811124 Schematic Symbol & PCB Footprint
The R411811124 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.