R411800124
Extended
* Images are for reference only

R411800124

Attributes
Value
Manufacturer
MFR.Part #
R411800124
JLCPCB Part #
C5841560
Package
SMA
Description
-40℃~+85℃ 0Hz~6GHz 0dB 1W 50Ω SMA RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerRadiall
PackageSMA
Frequency Range0Hz~6GHz
Power(Watts)1W
Operating Temperature-40℃~+85℃
Attenuation Value0dB
Impedance50Ω