
* Images are for reference only
Ra-01S
Extended
- Manufacturer
- Ai-Thinker
- MFR.Part #
- Ra-01S
- JLCPCB Part #
- C724871
- Package
- SMD,17x16mm
- Description
- -140dBm -40℃~+85℃ 140mA 22dBm 3.3V 4.5mA FSK、LoRa、GFSK、MSK、GMSK、OOK IPEX interface LoRa frequency hopping spread spectrum、Channel activity detection (CAD) SPI SMD,17x16mm LoRa Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1638
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1540
In-stock Item Pricing
Qty Unit Price
1+
$4.7744
10+
$4.1071
30+
$3.7099
100+
$3.2339
500+
$3.0473
800+
$2.9637
Related Products