
* Images are for reference only
RY9430DP8
Extended
- Manufacturer
- RYCHIP Semiconductor Inc.
- MFR.Part #
- RY9430DP8
- JLCPCB Part #
- C2879809
- Package
- ESOP-8
- Description
- -40℃~+85℃@(TA) 1 3A 4.5V~38V 500kHz 600uA Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5056
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4625
In-stock Item Pricing
Qty Unit Price
1+
$0.2178
50+
$0.1732
150+
$0.1541
500+
$0.1303
3000+
$0.1197
6000+
$0.1133
Related Products