
* Images are for reference only
RY9137C
Extended
- Manufacturer
- RYCHIP Semiconductor Inc.
- MFR.Part #
- RY9137C
- JLCPCB Part #
- C2887859
- Package
- SOT-563-6
- Description
- -40℃~+85℃ 1 3A 4.5V~17V 600uA 800kHz Adjustable Buck Buck Built-in Yes SOT-563-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.2004
10+
$0.1584
30+
$0.1404
100+
$0.1177
Welcome back, may I help you?