
* Images are for reference only
RY9135
Extended
- Manufacturer
- RYCHIP Semiconductor Inc.
- MFR.Part #
- RY9135
- JLCPCB Part #
- C2887858
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 3A 4.5V~17V 600kHz 765mV 800uA Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3535
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3481
In-stock Item Pricing
Qty Unit Price
1+
$0.0868
50+
$0.0691
150+
$0.0601
500+
$0.0536
3000+
$0.0482
6000+
$0.0455
Welcome back, may I help you?