
* Images are for reference only
RY3834
Extended
- Manufacturer
- RYCHIP Semiconductor Inc.
- MFR.Part #
- RY3834
- JLCPCB Part #
- C370772
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 3A 400uA 4V~18V 500kHz Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1433
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1433
In-stock Item Pricing
Qty Unit Price
1+
$0.1538
50+
$0.1196
150+
$0.1049
500+
$0.0866
3000+
$0.0785
6000+
$0.0737
Related Products
Welcome back, may I help you?