CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. RT9089AGQW(2)
RT9089AGQW(2) - 1
RT9089AGQW(2) - 2
RT9089AGQW(2) - 3
Extended1/3
* Images are for reference only
RT9089AGQW(2)
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT9089AGQW(2)
JLCPCB Part #
C17499250
Package
WDFN-10(2x2)
Description
Overcurrent Protection、Output voltage tracking、Output discharge、Cable compensation、Built-in current sense resistor WDFN-10(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRichtek Tech
PackageWDFN-10(2x2)
Operating Temperature-40℃~+85℃
Output Current2A
Input Voltage1.1V~3.5V
FeaturesOvercurrent Protection、Output voltage tracking、Output discharge、Cable compensation、Built-in current sense resistor
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. RT9089AGQW(2)
RT9089AGQW(2)

* Images are for reference only

RT9089AGQW(2)

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9089AGQW(2)
JLCPCB Part #
C17499250
Package
WDFN-10(2x2)
Description
Overcurrent Protection、Output voltage tracking、Output discharge、Cable compensation、Built-in current sense resistor WDFN-10(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9089AGQW(2)

* Images are for reference only

RT9089AGQW(2)
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9089AGQW(2)
JLCPCB Part #
C17499250
Package
WDFN-10(2x2)
Description
Overcurrent Protection、Output voltage tracking、Output discharge、Cable compensation、Built-in current sense resistor WDFN-10(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9089AGQW(2) Specifications

RT9089AGQW(2) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRichtek Tech
PackageWDFN-10(2x2)
Operating Temperature-40℃~+85℃
Output Current2A
Input Voltage1.1V~3.5V
FeaturesOvercurrent Protection、Output voltage tracking、Output discharge、Cable compensation、Built-in current sense resistor
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9089AGQW(2). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT9089AGQW(2) Schematic Symbol & PCB Footprint

The RT9089AGQW(2) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.