
* Images are for reference only
RT8059GJ5
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8059GJ5
- JLCPCB Part #
- C20542
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1.5MHz 1A 2.8V~5.5V 600mV~5.5V 78uA Adjustable Buck Buck Built-in Yes TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14765
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14106
In-stock Item Pricing
Qty Unit Price
1+
$0.1582
50+
$0.1275
150+
$0.1122
500+
$0.1006
3000+
$0.0769
6000+
$0.0722
Related Products
Welcome back, may I help you?