


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Richtek Tech | |
| Package | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 550mA | |
| Input Voltage | 8V~16V | |
| Features | Overcurrent Protection、Cable compensation、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 13.3V、14.3V、18.3V、19.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT5047BGSP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Richtek Tech | |
| Package | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 550mA | |
| Input Voltage | 8V~16V | |
| Features | Overcurrent Protection、Cable compensation、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 13.3V、14.3V、18.3V、19.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT5047BGSP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RT5047BGSP datasheets or manufacturer documentation.
Datasheet: RT5047BGSP Datasheet (PDF)
The RT5047BGSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.