


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Package | Plugin,21x15mm | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Red | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Life | 10000 times | |
| Current Rating | 10A | |
| Switch Height | 15.4mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Width | 15mm | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT-S01-113-L4NBRA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Package | Plugin,21x15mm | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Red | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Life | 10000 times | |
| Current Rating | 10A | |
| Switch Height | 15.4mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Width | 15mm | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT-S01-113-L4NBRA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RT-S01-113-L4NBRA datasheets or manufacturer documentation.
Datasheet: RT-S01-113-L4NBRA Datasheet (PDF)
The RT-S01-113-L4NBRA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.