
* Images are for reference only
RSM3485HT
Extended
- Manufacturer
- ZLG Zhiyuan Elec
- MFR.Part #
- RSM3485HT
- JLCPCB Part #
- C135868
- Package
- DIP-7
- Description
- -40℃~+85℃ 115.2Kbps 2500V 25mA 3.15V~3.45V 32 Yes Yes 电源隔离功能、信号隔离功能、自动收发数据功能 DIP-7 RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$6.6178
10+
$5.6142
30+
$5.0020
Related Products
Welcome back, may I help you?