


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | ROFS | |
| Package | SMD-5P,1.1x0.9mm | |
| Operating Temperature | -30℃~+85℃ | |
| Insertion Loss | 1.8dB | |
| Absolute Bandwidth | 2.3GHz~2.4GHz | |
| Attenuation | -60dB、-53dB、-45dB、-38dB、-34dB、-30dB、-28dB | |
| Ripple | 0.5dB | |
| Filter Type | Bandpass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSFP2312E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | ROFS | |
| Package | SMD-5P,1.1x0.9mm | |
| Operating Temperature | -30℃~+85℃ | |
| Insertion Loss | 1.8dB | |
| Absolute Bandwidth | 2.3GHz~2.4GHz | |
| Attenuation | -60dB、-53dB、-45dB、-38dB、-34dB、-30dB、-28dB | |
| Ripple | 0.5dB | |
| Filter Type | Bandpass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSFP2312E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSFP2312E datasheets or manufacturer documentation.
Datasheet: RSFP2312E Datasheet (PDF)
The RSFP2312E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.