Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. RS601-1020011BB
RS601-1020011BB - 1
RS601-1020011BB - 2
RS601-1020011BB - 3
RS601-1020011BB - 4
Extended1/4
* Images are for reference only
RS601-1020011BB
Attributes
Value
Manufacturer
HCTL
MFR.Part #
RS601-1020011BB
JLCPCB Part #
C2885784
Package
Plugin,21x15mm
Description
- O -25℃~+85℃ 10,000 cycles 13.6mm 15mm 21mm 250V 8A Black Concave Bend No PC Pin SPDT 插件,21x15mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerHCTL
PackagePlugin,21x15mm
Operating Temperature-25℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating8A
Switch Height13.6mm
CircuitSPDT
Length21mm
Life10000 times
With LampNo
Width15mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. RS601-1020011BB
RS601-1020011BB

* Images are for reference only

RS601-1020011BB

Extended
Manufacturer

HCTL

MFR.Part #
RS601-1020011BB
JLCPCB Part #
C2885784
Package
Plugin,21x15mm
Description
- O -25℃~+85℃ 10,000 cycles 13.6mm 15mm 21mm 250V 8A Black Concave Bend No PC Pin SPDT 插件,21x15mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS601-1020011BB

* Images are for reference only

RS601-1020011BB
Extended
Manufacturer

HCTL

MFR.Part #
RS601-1020011BB
JLCPCB Part #
C2885784
Package
Plugin,21x15mm
Description
- O -25℃~+85℃ 10,000 cycles 13.6mm 15mm 21mm 250V 8A Black Concave Bend No PC Pin SPDT 插件,21x15mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS601-1020011BB Specifications

RS601-1020011BB technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerHCTL
PackagePlugin,21x15mm
Operating Temperature-25℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating8A
Switch Height13.6mm
CircuitSPDT
Length21mm
Life10000 times
With LampNo
Width15mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS601-1020011BB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RS601-1020011BB Documents

RS601-1020011BB datasheets or manufacturer documentation.

Datasheet: RS601-1020011BB Datasheet (PDF)

RS601-1020011BB Schematic Symbol & PCB Footprint

The RS601-1020011BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.