
* Images are for reference only
RS3015-5.0XF3
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3015-5.0XF3
- JLCPCB Part #
- C50202033
- Package
- SOT23-3
- Description
- -40℃~+125℃ 1 1.03V@(300mA) 120uVrms 300mA 3uA 45V 5V 70dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4331
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4329
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
50+
$0.1068
150+
$0.0917
500+
$0.0804
3000+
$0.0713
6000+
$0.0667
Related Products
Welcome back, may I help you?