Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Reflective Optical Interrupters
  6. RPR-220
RPR-220 - 1
RPR-220 - 2
RPR-220 - 3
RPR-220 - 4
Extended1/4
* Images are for reference only
RPR-220
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
RPR-220
JLCPCB Part #
C21062
Package
Plugin
Description
0.1V 1.34V 30mA 6mm 940nm Phototransistor 插件 Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Reflective Optical Interrupters
ManufacturerROHM Semicon
PackagePlugin
Operating Temperature-25℃~+85℃
Rise time10us@Vcc=5V,Ic=1mA,Rl=100Ω
Forward Current(If)50mA
Output TypePhototransistor
Sensing Distance6mm
Current - Collector(Ic)30mA
Power Dissipation(Pd)80mW
C-E Saturation Voltage30V
Reverse Pressure (Typ)5V
Vce Saturation(VCE(sat))0.1V
Fall time10us@Vcc=5V,Ic=1mA,Rl=100Ω
Wavelength940nm
Voltage - Forward(Vf)1.34V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Reflective Optical Interrupters
  6. RPR-220
RPR-220

* Images are for reference only

RPR-220

Extended
Manufacturer

ROHM Semicon

MFR.Part #
RPR-220
JLCPCB Part #
C21062
Package
Plugin
Description
0.1V 1.34V 30mA 6mm 940nm Phototransistor 插件 Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RPR-220

* Images are for reference only

RPR-220
Extended
Manufacturer

ROHM Semicon

MFR.Part #
RPR-220
JLCPCB Part #
C21062
Package
Plugin
Description
0.1V 1.34V 30mA 6mm 940nm Phototransistor 插件 Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RPR-220 Specifications

RPR-220 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Reflective Optical Interrupters
ManufacturerROHM Semicon
PackagePlugin
Operating Temperature-25℃~+85℃
Rise time10us@Vcc=5V,Ic=1mA,Rl=100Ω
Forward Current(If)50mA
Output TypePhototransistor
Sensing Distance6mm
Current - Collector(Ic)30mA
Power Dissipation(Pd)80mW
C-E Saturation Voltage30V
Reverse Pressure (Typ)5V
Vce Saturation(VCE(sat))0.1V
Fall time10us@Vcc=5V,Ic=1mA,Rl=100Ω
Wavelength940nm
Voltage - Forward(Vf)1.34V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPR-220. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RPR-220 Documents

RPR-220 datasheets or manufacturer documentation.

Datasheet: RPR-220 Datasheet (PDF)

RPR-220 Schematic Symbol & PCB Footprint

The RPR-220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.