


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | ROHM Semicon | |
| Package | DIP-4 | |
| Load Voltage | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | 30mA | |
| Fall Time | 10us | |
| Rise Time | 10us | |
| Length | 5mm | |
| Pitch | 4mm | |
| Slit Width | 0.2mm | |
| Height | 4.2mm | |
| Width | 5.2mm | |
| Slot Width | 2mm | |
| Dark Current | 500nA@Vce=10V | |
| Voltage - Forward(Vf) | 1.3V | |
| Peak Wavelength | 800nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPI-246 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | ROHM Semicon | |
| Package | DIP-4 | |
| Load Voltage | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | 30mA | |
| Fall Time | 10us | |
| Rise Time | 10us | |
| Length | 5mm | |
| Pitch | 4mm | |
| Slit Width | 0.2mm | |
| Height | 4.2mm | |
| Width | 5.2mm | |
| Slot Width | 2mm | |
| Dark Current | 500nA@Vce=10V | |
| Voltage - Forward(Vf) | 1.3V | |
| Peak Wavelength | 800nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPI-246. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPI-246 datasheets or manufacturer documentation.
Datasheet: RPI-246 Datasheet (PDF)
The RPI-246 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.