
* Images are for reference only
CS1C470M-CRD54
Extended
- Manufacturer
- ROQANG
- MFR.Part #
- CS1C470M-CRD54
- JLCPCB Part #
- C3001206
- Package
- SMD,D5xL5.4mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 16V 31mA@120Hz 47uF 5.4mm 5mm ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1076
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1069
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0225
1000+
$0.0177
2000+
$0.0160
10000+
$0.0145
20000+
$0.0138
Related Products