
* Images are for reference only
TCTOAS1A476M8R-ZB1
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TCTOAS1A476M8R-ZB1
- JLCPCB Part #
- C4980656
- Package
- 1206
- Description
- -55℃~+105℃ 100mΩ@100kHz 10V 47uF ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7995
200+
$0.3105
500+
$0.2992
1000+
$0.2928
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →