
* Images are for reference only
SLR-343YC3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR-343YC3F
- JLCPCB Part #
- C6297060
- Package
- Plugin
- Description
- -25℃~+85℃ 10mA 16mcd 2.1V 3.1mm Round Lens 40° 585nm 60mW Discrete Diode Yellow Yellow Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1633
200+
$0.0651
500+
$0.0630
1000+
$0.0619