
* Images are for reference only
SLI-343YY3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLI-343YY3F
- JLCPCB Part #
- C6488623
- Package
- Plugin
- Description
- 1.9V 20mA 3.1mm Round Lens 300mcd 40° 587nm 591nm Discrete Diode Yellow Yellow Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2751
200+
$0.1097
500+
$0.1060
1000+
$0.1043