
* Images are for reference only
SH8M2TB1
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SH8M2TB1
- JLCPCB Part #
- C17273552
- Package
- SOP-8
- Description
- 1 N-Channel + 1 P-Channel 2.5V@1mA 2W 3.5A 30V 7.7nC@5V N-Channel + P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0157
200+
$0.4050
500+
$0.3922
1000+
$0.3857
Related Products