Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCT3080KLHRC11
SCT3080KLHRC11 - 1
SCT3080KLHRC11 - 2
SCT3080KLHRC11 - 3
Extended1/3
* Images are for reference only
SCT3080KLHRC11
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
SCT3080KLHRC11
JLCPCB Part #
C559682
Package
TO-247-3
Description
1.2kV 104mΩ 165W 31A 35pF 5.6V 60nC 75pF 785pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerROHM Semicon
PackageTO-247-3
TypeN-Channel
Ciss-Input Capacitance785pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.6V
Gate Charge(Qg)60nC
Reverse Transfer Capacitance (Crss)35pF
Current - Continuous Drain(Id)31A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)75pF
Pd - Power Dissipation165W
RDS(on)104mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCT3080KLHRC11
SCT3080KLHRC11

* Images are for reference only

SCT3080KLHRC11

Extended
Manufacturer

ROHM Semicon

MFR.Part #
SCT3080KLHRC11
JLCPCB Part #
C559682
Package
TO-247-3
Description
1.2kV 104mΩ 165W 31A 35pF 5.6V 60nC 75pF 785pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT3080KLHRC11

* Images are for reference only

SCT3080KLHRC11
Extended
Manufacturer

ROHM Semicon

MFR.Part #
SCT3080KLHRC11
JLCPCB Part #
C559682
Package
TO-247-3
Description
1.2kV 104mΩ 165W 31A 35pF 5.6V 60nC 75pF 785pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT3080KLHRC11 Specifications

SCT3080KLHRC11 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerROHM Semicon
PackageTO-247-3
TypeN-Channel
Ciss-Input Capacitance785pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.6V
Gate Charge(Qg)60nC
Reverse Transfer Capacitance (Crss)35pF
Current - Continuous Drain(Id)31A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)75pF
Pd - Power Dissipation165W
RDS(on)104mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT3080KLHRC11. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT3080KLHRC11 Documents

SCT3080KLHRC11 datasheets or manufacturer documentation.

Datasheet: SCT3080KLHRC11 Datasheet (PDF)

SCT3080KLHRC11 Schematic Symbol & PCB Footprint

The SCT3080KLHRC11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.