
* Images are for reference only
RF501BM2SFHTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RF501BM2SFHTL
- JLCPCB Part #
- C17409297
- Package
- TO-252
- Description
- 1 Independent 1uA@200V 200V 25ns 40A 5A 920mV@5A TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9691
10+
$0.7939
30+
$0.6975
100+
$0.5898
500+
$0.5416
1000+
$0.5191
Related Products