
* Images are for reference only
RB228NS100TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB228NS100TL
- JLCPCB Part #
- C3760065
- Package
- TO-263
- Description
- 1 Pair Common Cathode 100A 100V 150uA@100V 15A 870mV@5A TO-263 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$4.3717
10+
$3.8790
30+
$3.5843
100+
$3.2881
500+
$3.1512
1000+
$3.0900
Related Products