
* Images are for reference only
RB068MM-40TFTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB068MM-40TFTR
- JLCPCB Part #
- C5336784
- Package
- SOD-123F
- Description
- 1 Independent 2A 40A 40V 550nA@40V 725mV@2A SOD-123F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.6025
10+
$0.4804
30+
$0.4193
100+
$0.3583
500+
$0.3213
1000+
$0.3037
Related Products