
MNR15E0RPJ122
- Manufacturer
- MFR.Part #
- MNR15E0RPJ122
- JLCPCB Part #
- C19297942
- Package
- -
- Description
- 1.2kΩ 10 31mW 8 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 31mW | |
| Number of Resistors | 8 | |
| Tolerance | ±5% | |
| Number of Pins | 10 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
MNR15E0RPJ122
Extended- Manufacturer
- MFR.Part #
- MNR15E0RPJ122
- JLCPCB Part #
- C19297942
- Package
- -
- Description
- 1.2kΩ 10 31mW 8 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MNR15E0RPJ122
Extended- Manufacturer
- MFR.Part #
- MNR15E0RPJ122
- JLCPCB Part #
- C19297942
- Package
- -
- Description
- 1.2kΩ 10 31mW 8 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MNR15E0RPJ122 Specifications
MNR15E0RPJ122 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 31mW | |
| Number of Resistors | 8 | |
| Tolerance | ±5% | |
| Number of Pins | 10 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MNR15E0RPJ122. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MNR15E0RPJ122 Documents
MNR15E0RPJ122 datasheets or manufacturer documentation.
Datasheet: MNR15E0RPJ122 Datasheet (PDF)
MNR15E0RPJ122 Schematic Symbol & PCB Footprint
The MNR15E0RPJ122 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.