
* Images are for reference only
MMST3906T146
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MMST3906T146
- JLCPCB Part #
- C6674025
- Package
- TO-236-3(SOT-23-3)
- Description
- 100 200mA 250MHz 300mW 400mV 40V 50nA PNP TO-236-3(SOT-23-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0557
200+
$0.0222
500+
$0.0216
1000+
$0.0211
Related Products