
* Images are for reference only
LB-302MF
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LB-302MF
- JLCPCB Part #
- C5781348
- Package
- DIP-10
- Description
- -25℃~+75℃ 0.3 15.5mm 15mm 2 2.1V 6.3mcd 60mW 7 Segment 7.2mm Common Anode Green DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3391
200+
$4.5254
500+
$4.3743
1000+
$4.2988
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →