
* Images are for reference only
EMF24T2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EMF24T2R
- JLCPCB Part #
- C17428521
- Package
- SOT-563(SOT-666)
- Description
- 1.2 13kΩ 150mA 150mW 30@5mA,5V、180@1mA,6V 50V SOT-563(SOT-666) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2234
200+
$0.0891
500+
$0.0862
1000+
$0.0848