
* Images are for reference only
CDZVT2R7.5B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- CDZVT2R7.5B
- JLCPCB Part #
- C3730787
- Package
- SOD-923
- Description
- 1 Independent 100mW 500nA@4V 60Ω 7.28V~7.6V 7.5V SOD-923 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 815
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0114
500+
$0.0110
1000+
$0.0108
Related Products