
* Images are for reference only
BU9794KV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU9794KV-E2
- JLCPCB Part #
- C5956003
- Package
- VQFP-64(10x10)
- Description
- -40℃~+85℃ 1/3,1/2 1/4 2.5V~5.5V 200 Segment 3-Wire Serial Interface 50x4 bit 5uA 5uA VQFP-64(10x10) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4486
10+
$2.9725
30+
$2.6878
100+
$2.4015