
* Images are for reference only
BU7244SF-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU7244SF-E2
- JLCPCB Part #
- C6755667
- Package
- SOP-14
- Description
- -40℃~+85℃ 1.8V~5.5V 12mA 1mV 1pA 1pA 360uA 4 400V/ms 60dB 900kHz Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2524
200+
$0.9000
500+
$0.8694
1000+
$0.8550
Related Products