This website requires JavaScript.
no-image

* Images are for reference only

BU30JA2MNVX-CTL

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BU30JA2MNVX-CTL
JLCPCB Part #
C3748678
Package
UDFN-4-EP(1.6x1.2)
Description
-40℃~+125℃@(Ta) 1 200mA 260mV@(200mA) 35uA 3V 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive UDFN-4-EP(1.6x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2969
200+ $0.1149
500+ $0.1108
1000+ $0.1089

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons