
* Images are for reference only
BM2P016-Z
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2P016-Z
- JLCPCB Part #
- C5597582
- Package
- DIP-7
- Description
- -40℃~+105℃@(TA) 1 65kHz 8.9V~26V Built-in No DIP-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2539
10+
$3.1816
50+
$3.1333
100+
$3.0851
Related Products