
* Images are for reference only
BD9S201NUX-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9S201NUX-CE2
- JLCPCB Part #
- C3194586
- Package
- VSON008X2020
- Description
- -40℃~+125℃@(TA) 1 2.2MHz 2.7V~5.5V 2A 800mV~5.5V Adjustable Buck Buck Built-in Yes VSON008X2020 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.4833
10+
$1.4480
30+
$1.4255
100+
$1.4030
Related Products