
* Images are for reference only
BD9302FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9302FP-E2
- JLCPCB Part #
- C2072302
- Package
- HSOP-25-5.4mm
- Description
- -40℃~+85℃@(TA) 1.8A 2 2.5MHz 6V~18V Buck Buck Built-in No HSOP-25-5.4mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6938
200+
$0.6553
500+
$0.6328
1000+
$0.6215
Related Products