
* Images are for reference only
BD62011AFS-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD62011AFS-E2
- JLCPCB Part #
- C239835
- Package
- SSOP-A24-5.4mm
- Description
- -40℃~+110℃ 10V~18V Three Phase SSOP-A24-5.4mm Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5456
10+
$1.2993
30+
$1.1625
100+
$1.0095
500+
$0.9419
1000+
$0.9113
2000+
$0.9016
4000+
$0.8952
Related Products