
* Images are for reference only
BD5325FVE-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD5325FVE-TR
- JLCPCB Part #
- C2066727
- Package
- VSOF-5
- Description
- -40℃~+105℃@(Tj) 1 2.3V~6V 2.5V Active Low No No Push-pull Voltage Detector VSOF-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1259
50+
$0.1227
150+
$0.1206
500+
$0.1185