
* Images are for reference only
BAJ5CC0FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BAJ5CC0FP-E2
- JLCPCB Part #
- C2924224
- Package
- TO-252
- Description
- -40℃~+125℃@(Ta) 1 15V 1A 25V 500mV@(500mA) 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$0.9392
10+
$0.7623
30+
$0.6738
100+
$0.5854
500+
$0.5323
1000+
$0.5066
Related Products