
* Images are for reference only
BA6417F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA6417F-E2
- JLCPCB Part #
- C2150593
- Package
- SOP-8
- Description
- -20℃~+75℃ 1A 3.5V~15V SOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0112
10+
$0.8245
30+
$0.7295
100+
$0.6361
500+
$0.5024
1000+
$0.4734
Related Products