
* Images are for reference only
BA60BC0T
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA60BC0T
- JLCPCB Part #
- C3750778
- Package
- TO-220FP
- Description
- -40℃~+105℃ 1 16V 1A 500uA 6V Fixed Over Current Protection、Over Temperature Protection Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1034
200+
$0.4279
500+
$0.4118
1000+
$0.4054
Related Products