
* Images are for reference only
BA3472FV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA3472FV-E2
- JLCPCB Part #
- C473004
- Package
- SSOP-8-B
- Description
- -40℃~+85℃ 1.5V~18V 10V/us 1mV 2 30mA 36V 3V~36V 4MHz 4mA 500nA 6nA 97dB SSOP-8-B Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1032
200+
$0.4278
500+
$0.4133
1000+
$0.4053
Related Products