
* Images are for reference only
2SC5658T2LS
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SC5658T2LS
- JLCPCB Part #
- C3202429
- Package
- VMT-3
- Description
- 100nA 120 150mA 150mW 180MHz 400mV 50V NPN VMT-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2615
50+
$0.2576
150+
$0.2551
500+
$0.2525
Related Products