Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPLS-007JLFS
TPLS-007JLFS - 1
TPLS-007JLFS - 2
TPLS-007JLFS - 3
Extended1/3
* Images are for reference only
TPLS-007JLFS
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
TPLS-007JLFS
JLCPCB Part #
C2759978
Package
SMD,8.4x8.4mm
Description
-40℃~+90℃ 3.95mm 500,000 Cycles 7N 8.4mm 8.4mm No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,8.4x8.4mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,8.4x8.4mm
Operating Temperature-40℃~+90℃
Operating Force7N
Length8.4mm
Termination StyleSMD(SMT) Tab
Life500,000 Cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.95mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width8.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPLS-007JLFS
TPLS-007JLFS

* Images are for reference only

TPLS-007JLFS

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPLS-007JLFS
JLCPCB Part #
C2759978
Package
SMD,8.4x8.4mm
Description
-40℃~+90℃ 3.95mm 500,000 Cycles 7N 8.4mm 8.4mm No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,8.4x8.4mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPLS-007JLFS

* Images are for reference only

TPLS-007JLFS
Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPLS-007JLFS
JLCPCB Part #
C2759978
Package
SMD,8.4x8.4mm
Description
-40℃~+90℃ 3.95mm 500,000 Cycles 7N 8.4mm 8.4mm No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,8.4x8.4mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPLS-007JLFS Specifications

TPLS-007JLFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,8.4x8.4mm
Operating Temperature-40℃~+90℃
Operating Force7N
Length8.4mm
Termination StyleSMD(SMT) Tab
Life500,000 Cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.95mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width8.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPLS-007JLFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPLS-007JLFS Documents

TPLS-007JLFS datasheets or manufacturer documentation.

Datasheet: TPLS-007JLFS Datasheet (PDF)

TPLS-007JLFS Schematic Symbol & PCB Footprint

The TPLS-007JLFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.