Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPB01-111L1S
TPB01-111L1S - 1
TPB01-111L1S - 2
TPB01-111L1S - 3
Extended1/3
* Images are for reference only
TPB01-111L1S
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
TPB01-111L1S
JLCPCB Part #
C2761307
Package
Plugin
Description
-25℃~+85℃ 1.6N 100,000 cycles 12V 50mA 7.5mm 7.5mm PC Pin Rectangular Button Red SPST Silver Through Hole With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackagePlugin
Operating Temperature-25℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWith Bracket
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorSilver
Operating Force1.6N
Length7.5mm
Life100,000 cycles
With LampRed
Width7.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPB01-111L1S
TPB01-111L1S

* Images are for reference only

TPB01-111L1S

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPB01-111L1S
JLCPCB Part #
C2761307
Package
Plugin
Description
-25℃~+85℃ 1.6N 100,000 cycles 12V 50mA 7.5mm 7.5mm PC Pin Rectangular Button Red SPST Silver Through Hole With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPB01-111L1S

* Images are for reference only

TPB01-111L1S
Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPB01-111L1S
JLCPCB Part #
C2761307
Package
Plugin
Description
-25℃~+85℃ 1.6N 100,000 cycles 12V 50mA 7.5mm 7.5mm PC Pin Rectangular Button Red SPST Silver Through Hole With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPB01-111L1S Specifications

TPB01-111L1S technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackagePlugin
Operating Temperature-25℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWith Bracket
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorSilver
Operating Force1.6N
Length7.5mm
Life100,000 cycles
With LampRed
Width7.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPB01-111L1S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPB01-111L1S Documents

TPB01-111L1S datasheets or manufacturer documentation.

Datasheet: TPB01-111L1S Datasheet (PDF)

TPB01-111L1S Schematic Symbol & PCB Footprint

The TPB01-111L1S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.