


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Package | 插件,14.7x5.4mm | |
| Operating Temperature | -25℃~+105℃ | |
| Length | 14.7mm | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 3A | |
| Life | 100,000 cycles | |
| Actuator Style | Round Plunger | |
| Switch Height | 7.5mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 12V | |
| Width | 5.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP330313000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Package | 插件,14.7x5.4mm | |
| Operating Temperature | -25℃~+105℃ | |
| Length | 14.7mm | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 3A | |
| Life | 100,000 cycles | |
| Actuator Style | Round Plunger | |
| Switch Height | 7.5mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 12V | |
| Width | 5.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP330313000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP330313000 datasheets or manufacturer documentation.
Datasheet: TP330313000 Datasheet (PDF)
The TP330313000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.