Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. TP-33005
TP-33005 - 1
TP-33005 - 2
TP-33005 - 3
TP-33005 - 4
Extended1/4
* Images are for reference only
TP-33005
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
TP-33005
JLCPCB Part #
C2918459
Package
SMD
Description
-25℃~+70℃ 10,000 Cycles 50mA 5V 7.2mm DPDT PC Pin Rectangular Columnar Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerROCPU Switches
PackageSMD
Operating Temperature-25℃~+70℃
Length7.2mm
Termination StylePC Pin
Voltage Rating5V
Life10,000 Cycles
Current Rating50mA
Actuator StyleRectangular Columnar
CircuitDPDT
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. TP-33005
TP-33005

* Images are for reference only

TP-33005

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TP-33005
JLCPCB Part #
C2918459
Package
SMD
Description
-25℃~+70℃ 10,000 Cycles 50mA 5V 7.2mm DPDT PC Pin Rectangular Columnar Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP-33005

* Images are for reference only

TP-33005
Extended
Manufacturer

ROCPU Switches

MFR.Part #
TP-33005
JLCPCB Part #
C2918459
Package
SMD
Description
-25℃~+70℃ 10,000 Cycles 50mA 5V 7.2mm DPDT PC Pin Rectangular Columnar Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP-33005 Specifications

TP-33005 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerROCPU Switches
PackageSMD
Operating Temperature-25℃~+70℃
Length7.2mm
Termination StylePC Pin
Voltage Rating5V
Life10,000 Cycles
Current Rating50mA
Actuator StyleRectangular Columnar
CircuitDPDT
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP-33005. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP-33005 Documents

TP-33005 datasheets or manufacturer documentation.

Datasheet: TP-33005 Datasheet (PDF)

TP-33005 Schematic Symbol & PCB Footprint

The TP-33005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.