Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-13D07-6
SK-13D07-6 - 1
SK-13D07-6 - 2
SK-13D07-6 - 3
SK-13D07-6 - 4
Extended1/4
* Images are for reference only
SK-13D07-6
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
SK-13D07-6
JLCPCB Part #
C5289946
Package
弯插,12.8x4.7mm
Description
-16℃~+60℃ 10,000 cycles 12.8mm 300mA 4.7mm 50V 9.4mm PC Pin Rectangular Columnar Right Angle 弯插,12.8x4.7mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerROCPU Switches
Package弯插,12.8x4.7mm
Operating Temperature-16℃~+60℃
Length12.8mm
Voltage Rating50V
Termination StylePC Pin
Life10,000 cycles
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height9.4mm
Mounting TypeRight Angle
Width4.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-13D07-6
SK-13D07-6

* Images are for reference only

SK-13D07-6

Extended
Manufacturer

ROCPU Switches

MFR.Part #
SK-13D07-6
JLCPCB Part #
C5289946
Package
弯插,12.8x4.7mm
Description
-16℃~+60℃ 10,000 cycles 12.8mm 300mA 4.7mm 50V 9.4mm PC Pin Rectangular Columnar Right Angle 弯插,12.8x4.7mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-13D07-6

* Images are for reference only

SK-13D07-6
Extended
Manufacturer

ROCPU Switches

MFR.Part #
SK-13D07-6
JLCPCB Part #
C5289946
Package
弯插,12.8x4.7mm
Description
-16℃~+60℃ 10,000 cycles 12.8mm 300mA 4.7mm 50V 9.4mm PC Pin Rectangular Columnar Right Angle 弯插,12.8x4.7mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-13D07-6 Specifications

SK-13D07-6 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerROCPU Switches
Package弯插,12.8x4.7mm
Operating Temperature-16℃~+60℃
Length12.8mm
Voltage Rating50V
Termination StylePC Pin
Life10,000 cycles
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height9.4mm
Mounting TypeRight Angle
Width4.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-13D07-6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK-13D07-6 Documents

SK-13D07-6 datasheets or manufacturer documentation.

Datasheet: SK-13D07-6 Datasheet (PDF)

SK-13D07-6 Schematic Symbol & PCB Footprint

The SK-13D07-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.