Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. BTSA-L-P-15
BTSA-L-P-15 - 1
BTSA-L-P-15 - 2
BTSA-L-P-15 - 3
Extended1/3
* Images are for reference only
BTSA-L-P-15
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
BTSA-L-P-15
JLCPCB Part #
C2693639
Package
Plugin
Description
-20℃~+70℃ 10,000 Cycles 2.5N 50mA Black Latching PC Pin Square Button Through Hole Without 插件 Pushbutton Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerROCPU Switches
PackagePlugin
Operating Temperature-20℃~+70℃
Operating Force2.5N
Contact Current50mA
Self Lock / No LockLatching
Voltage Rating12V
Termination StylePC Pin
Life10,000 cycles
Actuator StyleSquare Button
CircuitDPDT
With LampWithout
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. BTSA-L-P-15
BTSA-L-P-15

* Images are for reference only

BTSA-L-P-15

Extended
Manufacturer

ROCPU Switches

MFR.Part #
BTSA-L-P-15
JLCPCB Part #
C2693639
Package
Plugin
Description
-20℃~+70℃ 10,000 Cycles 2.5N 50mA Black Latching PC Pin Square Button Through Hole Without 插件 Pushbutton Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTSA-L-P-15

* Images are for reference only

BTSA-L-P-15
Extended
Manufacturer

ROCPU Switches

MFR.Part #
BTSA-L-P-15
JLCPCB Part #
C2693639
Package
Plugin
Description
-20℃~+70℃ 10,000 Cycles 2.5N 50mA Black Latching PC Pin Square Button Through Hole Without 插件 Pushbutton Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTSA-L-P-15 Specifications

BTSA-L-P-15 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerROCPU Switches
PackagePlugin
Operating Temperature-20℃~+70℃
Operating Force2.5N
Contact Current50mA
Self Lock / No LockLatching
Voltage Rating12V
Termination StylePC Pin
Life10,000 cycles
Actuator StyleSquare Button
CircuitDPDT
With LampWithout
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTSA-L-P-15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTSA-L-P-15 Documents

BTSA-L-P-15 datasheets or manufacturer documentation.

Datasheet: BTSA-L-P-15 Datasheet (PDF)

BTSA-L-P-15 Schematic Symbol & PCB Footprint

The BTSA-L-P-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.